iW-G55M-OL74-4L002G-E016G-BIA

iWave Global
136-55MOL744L2E16GIA
iW-G55M-OL74-4L002G-E016G-BIA

Mfr.:

Description:
System-On-Modules - SOM TI AM62A74 OSM SOM with 2GB LPDDR4, 16GB eMMC, 802.11ac/ax Wi-Fi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.540.778 Rp3.540.778

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: System-On-Modules - SOM
RoHS:  
AM62A
Brand: iWave Global
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: IG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

iW-RainboW-G55M® Module

iWave Global iW-RainboW-G55M® Module is an OSM-LF system on module (SOM) based on AM62Ax automotive-grade processors from Texas Instruments. This module includes quad Arm® Cortex®-A53 CPUs, an Arm Cortex-R5F integrated as part of the MCU channel with FFI, and a second Arm Cortex-R5F integrated to support device management. Additional features include up to 2TOPS of C7xV-256 deep learning acceleration, 2GB LPDDR4 memory expandable up to 8GB and 16GB eMMC flash, and onboard Wi-Fi® 6 + BT 5.3 + LR-WPAN. iWave Global iW-RainboW-G55M OSM-LF Module supports low power mode and operates in a -40°C to +85°C (AEC-Grade 3) temperature range. The OSM v1.1 size-LF LGA solderable module has a 45mm x 45mm form factor and is REACH and RoHS 3 compliant. The iW-RainboW-G55M is suitable for automotive, industrial, and automation applications.