32 MB System-On-Modules - SOM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Embedded Artists System-On-Modules - SOM LPC1788 OEM BOARD SODIMM 2In Stock
Min.: 1
Mult.: 1

SO-DIMM NXP LPC1788 120 MHz 32 MB 32 MB 3.3 V CAN, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG - 40 C + 85 C 68 mm x 55 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1062 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C 94In Stock
Min.: 1
Mult.: 1

SO-DIMM NXP i.MX RT 1062 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1052 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C 4In Stock
Min.: 1
Mult.: 1

SO-DIMM NXP i.MX RT 1052 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
BECOM Systems System-On-Modules - SOM TCM-BF537-C-I-Q25S32F8 144In Stock
Min.: 1
Mult.: 1
: 50

Blackfin ADI ADSP-BF537BBCZ-5A 500 MHz 32 MB 32 MB 3.3 V 2-Wire, CAN, GPIO, I2C, JTAG, Parallel, SPI, UART - 40 C + 85 C 28 mm x 28 mm x 1.1 mm Reel, Cut Tape
BECOM Systems System-On-Modules - SOM CM-BF537-C-C-Q25S32F4 Non-Stocked
Min.: 50
Mult.: 50
: 50

Blackfin ADI ADSP-BF537 600 MHz 32 MB 0 GB 3.3 V 0 C + 70 C 36 mm x 31 mm x 2.45 mm Reel