- 40 C Reel System-On-Modules - SOM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
BECOM Systems System-On-Modules - SOM TCM-BF537-C-I-Q25S32F8 150In Stock
Min.: 1
Mult.: 1
: 50

Blackfin ADI ADSP-BF537BBCZ-5A 500 MHz 32 MB 32 MB 3.3 V 2-Wire, CAN, GPIO, I2C, JTAG, Parallel, SPI, UART - 40 C + 85 C 28 mm x 28 mm x 1.1 mm Reel, Cut Tape
BECOM Systems System-On-Modules - SOM CM-BF548-C-C-Q25S64F8 Non-Stocked
Min.: 50
Mult.: 50
: 50

Blackfin ADI ADSP-BF548BBCZ-5X 533 MHz 64 MB 0 GB 3.3 V - 40 C + 85 C 41 mm x 28.5 mm x 3 mm Reel