0 C System-On-Modules - SOM

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.8GHz, 2GB RAM, 8GB eMMC, WiFi/BT, 0...+70C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SO-DIMM NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 2 GB 2 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
Kneron System-On-Modules - SOM AI.NPU KL520.M.2 2242.w/ HD Camera.A1.0
76In Stock
Min.: 1
Mult.: 1

M.2 2242 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 42 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU 520.full size mini Card(USB interface).A1.0 95In Stock
Min.: 1
Mult.: 1

Mini PCIe Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 50.95 mm x 30 mm x 4.8 mm
Kneron System-On-Modules - SOM AI.NPU 520.M.2 2242(USB interface).A1.0
92In Stock
Min.: 1
Mult.: 1

M.2 2242 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 42 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU KL520.M.2 2280.w/ HD Camera.A1.0
97In Stock
Min.: 1
Mult.: 1

M.2 2280 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 80 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU 520.M.2 2280(USB interface).A1.0
99In Stock
Min.: 1
Mult.: 1

M.2 2280 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 80 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU KL520.Full size Mini Card.w/ HD Camera.A1.0
98In Stock
Min.: 1
Mult.: 1

Mini PCIe Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 50.95 mm x 30 mm x 4.8 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm 5In Stock
Min.: 1
Mult.: 1

AMD 3.3 V, 5 V USB 3.0 0 C + 70 C
AMD / Xilinx System-On-Modules - SOM Kria K24C SOM 124In Stock
Min.: 1
Mult.: 1

Small Form Factor AMD XCK24-UBVA530-2LV 553 MHz, 600 MHz, 1.3 GHz 2 GB 2 GB 5 V CAN, DP, Ethernet, GPIO, I2C, PCIe, SATA 3.1, SDIO, SPI, UART, USB 2.0, USB 3.0 0 C + 85 C 60 mm x 41.3 mm x 11.4 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU4EV-1E, 2 GByte DDR4 SDRAM, 4 x 5 cm
3In Stock
4Expected 23/06/2026
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XCZU4EV-1SFVC784E 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 0 C + 85 C 50 mm x 40 mm
Ezurio System-On-Modules - SOM Tungsten700 SMARC SOM: Genio 700 / 8GB / 16GB eMMC / 0 to +70 C 96In Stock
Min.: 1
Mult.: 1

SMARC 2.1.1 MediaTek Genio 700 2 GHz, 2.2 GHz 8 GB 8 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0, USB 2.0 OTG, USB 3.0, Video 0 C + 70 C 82 mm x 50 mm Tray
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU4EV-1E, 4 GByte DDR4, 5.2 x 7.6 cm
3In Stock
Min.: 1
Mult.: 1

AMD XCZU4EV-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
AMD / Xilinx System-On-Modules - SOM K26C SOM 152In Stock
268Expected 14/09/2026
Min.: 1
Mult.: 1

K26 Xilinx XCK26-SFVC784-2LV-C 533 MHz, 1.33 GHz 4 GB 4 GB 5 V CAN, GPIO, I2C, SDIO, SPI, UART, USB 0 C + 85 C 77 mm x 60 mm x 10.9 mm
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A35T-2C, USB, 4 x 5 cm 27In Stock
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XC7A35T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Module with AMD Kintex 7K410T-2C, 32 MByte QSPI Flash, 4 x 5 cm 2In Stock
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XC7K410T-2FBG676C 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM Starter Kit with AMD Zynq UltraScale+ ZU9EG-1E MPSoC Module
5In Stock
4Expected 06/11/2026
Min.: 1
Mult.: 1

AMD XCZU9EG-1FFVC900E 4 GB 4 GB 0 C + 85 C 76 mm x 52 mm
Octavo Systems System-On-Modules - SOM System-in-Package: AMD Zynq UltraScale+ MPSoC ZU3, 2GB LPDDR4, Power Management System, 32MB 3V3 NOR QSPI, Osciallator, Passives - 20.5mmX40mm 600 Ball BGA - 0C to 85C 12In Stock
Min.: 1
Mult.: 1

OSDZU3 Standard BGA XCZU3EG1 2 GB 4.5 V to 5.5 V CAN, I2C, SPI, UART, USB 0 C + 85 C 20.5 mm X 40 mm Tray
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down 35In Stock
250On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Toradex System-On-Modules - SOM 00731200VerdinAM62D1GBET 2In Stock
Min.: 1
Mult.: 1

Verdin AM62 Texas Instruments AM623 400 MHz, 1 GHz 512 MB 512 MB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 70 C 69.6 mm x 35 mm x 6 mm Bulk

Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU4EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
1In Stock
Min.: 1
Mult.: 1

AMD XCZU4EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A100T-2C, USB, 4 x 5 cm 2In Stock
24Expected 05/03/2027
Min.: 1
Mult.: 1

4 cm x 5 cm AMD XC7A100T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
NetBurner System-On-Modules - SOM 32-Bit 147MHz 50 Pin DIP Industrial Temp 96In Stock
1.000Expected 25/09/2026
Min.: 1
Mult.: 1

ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Advantech System-On-Modules - SOM Celeron 6305E PCIe x4 2In Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Celeron 6305E 1.8 GHz 16 GB 0 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
Ezurio System-On-Modules - SOM SMARC SOM: i.MX8M MINI Quad / 2GB / 16GB eMMC 19In Stock
Min.: 1
Mult.: 1
Max.: 19

16 GB 0 C + 70 C Tray
Ezurio System-On-Modules - SOM Tungsten510 SMARC SOM: Genio 510 / 4GB / 16GB eMMC / MT320 / 0 to +70 C 17In Stock
Min.: 1
Mult.: 1
Max.: 15

Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 4 GB 5 V CAN, GPIO, I2C, SPI, UART 0 C + 70 C 82 mm x 50 mm Tray