iW-G27M Series System-On-Modules - SOM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
iWave Global System-On-Modules - SOM i.MX 8 QuadMax SMARC SOM with 8GB LPDDR4, 32GB eMMC Flash, 802.11ac Wi-Fi+BLE5.0 - boot code 1In Stock
Min.: 1
Mult.: 1
Max.: 2

iW-G27M SMARC R2.0 NXP i.MX 8QuadMax 264 MHz, 1.2 GHz, 1.6 GHz 8 GB 8 GB 5 V Audio, CAN, Ethernet, GPIO, I2C, PCIe, SPI, UART, USB - 40 C + 80 C 82 mm x 50 mm
iWave Global System-On-Modules - SOM i.MX 8 QuadMax SMARC SOM with 4GB LPDDR4, 16GB eMMC Flash, 802.11ac Wi-Fi+BLE5.0 - boot code Non-Stocked Lead-Time 8 Weeks

iW-G27M SMARC R2.0 NXP i.MX 8QuadMax 264 MHz, 1.2 GHz, 1.6 GHz 8 GB 4 GB 5 V Audio, CAN, Ethernet, GPIO, I2C, PCIe, SPI, UART, USB - 40 C + 80 C 82 mm x 50 mm