snickerdoodle black System-On-Modules - SOM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors up. Wireless Zynq-7020 System on Module, 866MHz Dual-Core ARM Cortex-A9 processor, 85K Logic Cells / 1.3M ASIC Gates / 53.2K LUTs / 276 GMACs, 2.4GHz & 5GHz 802.11n Wi-Fi, 125 FPGA I/O + 55 additional I 30In Stock
6On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down 55In Stock
224On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm