3D50XX-100

Grayhill
706-3D50XX-100
3D50XX-100

Mfr.:

Description:
Display Modules 5in Vehicle Display LCD, 1 CAN port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.062.455 Rp11.062.455
Rp10.079.476 Rp100.794.760

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Display Modules
RoHS:  
3D50
TFT-LCD Displays
Transmissive
5 in
800 x 480
CAN, RS-232, USB
Backlight Type: LED
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 144.5 mm x 99.3 mm x 27 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 8 V to 32 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 590,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8528000000
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
5A992

3D50 5-Inch Touchscreen Displays

Grayhill 3D50 5-inch touchscreen displays are designed for construction and agriculture vehicles and feature an 800MHz processor with 512MB RAM and 4GB storage. Grayhill 3D50 series includes intuitive software tools for developing custom graphics, text messages, and gauges. These display features let the user monitor and interact with an off-highway vehicle's engine control unit (ECU) and other onboard systems. These IP67-rated rugged displays are ideal for harsh environments.