U120

M5Stack
170-U120
U120

Mfr.:

Description:
Display Modules A 1.14 inch color LCD expansion screen unit. It adopts ST7789V2 drive scheme

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp321.055 Rp321.055

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Modules
RoHS:  
SENSOR
LCD Displays
Unit LCD
1.14 in
135 x 240
I2C
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 8 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 45.7 mA
Product Type: Display Modules
Factory Pack Quantity: 10
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Unit 1.14" Display

M5Stack LCD Unit 1.14" Display is a color LCD expansion screen unit with 135x240 resolution that adopts ST7789V2 drive scheme. This display unit supports the RGB666 display with 262,144 colors. The internal integration of ESP32-PICO control core (built-in firmware) supports through I²C communication interface for control and firmware upgrades. The contents of the frame buffer in the memory of the ESP32 are reflected in ST7789V2 by DMA transfer of SPI communication. The back of the screen is integrated with a magnetic design that can easily adsorb the metal surface for fixing. The LCD Unit 1.14" display is ideally suitable for applications in information displays.