STEVAL-POE005V1

STMicroelectronics
511-STEVAL-POE005V1
STEVAL-POE005V1

Mfr.:

Description:
Power Management IC Development Tools 12V/8A, active clamp forward converter, Power Over Ethernet (PoE) IEEE 802.3bt c

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.718.510 Rp2.718.510

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
75 V
12 V
PM8804, PM8805
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 120,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

STEVAL-POE005V1 Evaluation Board

STMicroelectronics STEVAL-POE005V1 Evaluation Board is configured to evaluate the operation of the PM8804/5. The PM8804/5 is an IEEE 802.3bt PoE-PD interface with a system-in-package for smart power supplies. The PoE interface is based on the PM8805 PoE-PD interface, and a DC-DC forward active clamp converter is based on the PM8804 controller. The STMicroelectronics STEVAL-POE005V1 allows for easy verification of a PD interface compliant with the IEEE802.3bt standard based on PM8805 and of a DC-DC active clamp forward converter based on PM8804 controller. The STEVAL-POE005V1 Evaluation Board features a programmable oscillator for the switching frequency, adjustable slope compensation, dual complementary low-side drivers with programmable dead time and soft start, soft turn off, and a programmable current sense blanking time.