STEVAL-VP26K03F

STMicroelectronics
511-STEVAL-VP26K03F
STEVAL-VP26K03F

Mfr.:

Description:
Power Management IC Development Tools Double output isolated PSR flyback converter for smart meter and PLC systems usi

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp871.985 Rp871.985

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
50 VAC to 290 VAC, 85 VAC to 498 VAC
6 V, 12 V
VIPer267KDTR
VIPER26K
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: +/- 200 mA, +/- 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

STEVAL-VP26K03F Evaluation Board

STMicroelectronics STEVAL-VP26K03F Evaluation Board implements a double-output isolated flyback with primary-side regulation (PSR). This evaluation board is specifically designed to supply smart meter and PLC systems. The STEVAL-VP26K03F evaluation board is developed using the VIPER267KDTR offline high-voltage converter. The VIPER267KDTR converter features a 1050V avalanche-rugged power section, PWM operation at 60kHz with frequency jittering for lower EMI, and on-board soft-start. This VIPER267KDTR converter supports isolated flyback with optocoupler, primary-side regulation, non-isolated flyback with resistive feedback, buck, and buck boost. The STEVAL-VP26K03F evaluation board allows the user to extend the input voltage range and reduce the size of the DRAIN snubber circuit.