STM32U083C-DK

STMicroelectronics
511-STM32U083C-DK
STM32U083C-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32U083xx MCU

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 504

Stock:
504
Can Dispatch Immediately
On Order:
1
Expected 17/02/2026
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp385.816 Rp385.816

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U0
Discovery Kits
STM32U083xx
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32U083C-DK Development Kit

STMicroelectronics STM32U083C-DK Development Kit demonstrates and develops applications with the STM32U083MCT6 microcontroller. The STMicroelectronics STM32U083C-DK is a reference design for user application development for final product integration. The board allows for the evaluation of peripherals and the creation of applications by being equipped with various hardware features. These features include a USB FS device, segment LCD, touch key, temperature sensor, and more. Compatibility with Arduino® Uno V3, mikroBUS™, and extension connectors simplify connection to extension shields or daughterboards for specialized applications. The kit features the integrated STLINK-V2EC debugger/programmer, eliminating the need for a separate probe. The board can be easily operated by connecting it to a PC via a standard USB Type-A or USB Type-C™ to USB Type-C cable.