ROB-14538

SparkFun
474-ROB-14538
ROB-14538

Mfr.:

Description:
Power Management IC Development Tools Haptic Motor Driver - DRV2605L

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp219.235 Rp219.235

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
2 V to 5.2 V
10.4 V
DRV2605L
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99

Haptic Motor Driver Evaluation Board

SparkFun Haptic Motor Driver Evaluation Board is designed to evaluate the DRV2605L haptic driver using the breakout and an Arduino-compatible device. The DRV2605L device is a low-voltage haptic driver which includes a haptic-effect library and provides a closed-loop actuator-control system for high-quality. DRV2605L can drive two different types of motors: Eccentric Rotating Mass (ERM) and Linear Resonance Actuator (LRA). The DRV2605L ERM-type motors are the default firmware for the device, and the Arduino library makes the device easy to use with six different ERM effects and one LRA effect. This haptic motor driver board includes six pins to power the sensor and I2C bus. The motor driver board features hardware trigger input, built-in waveform sequencer and trigger, audio to vibe, and PWM input with 0-100% duty-cycle control range.