NUCLEO-F091RC

STMicroelectronics
511-NUCLEO-F091RC
NUCLEO-F091RC

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F091RC MCU, supports Arduino & ST morpho

In Stock: 146

Stock:
146 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp202.356 Rp202.356

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
NUCLEO-F091RC
Development Boards
ARM Cortex M0
STM32F091RCT6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: STM32 nucleo board
For Use With: STM32F
Interface Type: USART, USB
Operating Supply Voltage: 3.3 V, 5 V, 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More