DC3145A

Analog Devices
584-DC3145A
DC3145A

Mfr.:

Description:
Power Management IC Development Tools Monolithic Thermoelectric Cooler Driver

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.598.344 Rp2.598.344

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Thermoelectric Cooler (TEC) Controller
3.1 V to 15 V
15 V
LT8722
LT8722
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Thermoelectric Cooler Driver
Interface Type: SPI
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT8722 Demo Board DC3145A

Analog Devices Inc. LT8722 Demo Board DC3145A is an evaluation platform for the LT8722 Monolithic Full-Bridge DC-DC Converter. One side of the full-bridge is driven by a Pulse Width Modulation (PWM) buck power stage, while the other side of the full-bridge is driven by a linear power stage. The LT8722 can deliver up to ±54W of power to its load while only requiring a single inductor. An integrated 25-bit Digital-to-Analog Converter (DAC) controls the LT8722 output voltage. The LT8722 features a Serial Peripheral Interface (SPI) that can set the desired output voltage, output current limits, voltage limits, switching frequency, and control ON/OFF behavior.