3079

Adafruit
485-3079
3079

Mfr.:

Description:
Sub-GHz Development Tools Adafruit Feather 32u4 RFM96 LoRa Radio - 433MHz - RadioFruit

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
433 MHz, 900 MHz
ATmega32u4
3.3 V
SPI
LoRa
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Feather 32u4
For Use With: ATmega32u4
Product Type: Sub-GHz Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8525601030
TARIC:
9023008000
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 RFM96 LoRa Radio

Adafruit Feather 32u4 RFM96 LoRa Radio is a microcontroller with a Long Range (LoRa) packet radio transceiver and built-in USB and battery charging. The microcontroller packet radio transceiver integrates Adafruit Feather 32u4 in a 433MHz radio module. The 32u4 RFM96 LoRa Radio supports wireless networks that extend past 2.4GHz 802.15.4. The device is also more flexible than BLUETOOTH® LE and without the high-power requirements of WiFi.