SEN0412

DFRobot
426-SEN0412
SEN0412

Mfr.:

Description:
Acceleration Sensor Development Tools Gravity: I2C H3LIS200DL Triple Axis Accelerometer (+/-100g/+/-200g)

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp255.009 Rp255.009

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
H3LIS200DL
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 27 mm x 27 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Gravity I2C H3LIS200DL Triple Axis Accelerometer

DFRobot Gravity I2C H3LIS200DL Triple Axis Accelerometer is a high-performance triple-axis linear accelerometer with an ultra-low power consumption of 10uA. The accelerometer offers user-selectable scales of ±100g/±200g. It's capable of measuring accelerations with output data rates from 0.5Hz to 1KHz.