MPFS-DISCO-KIT

Microchip Technology
579-MPFS-DISCO-KIT
MPFS-DISCO-KIT

Mfr.:

Description:
Programmable Logic IC Development Tools PolarFire SoC Discovery Kit

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.470.105 Rp2.470.105

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
MPFS095T-1FCSG325E
Brand: Microchip Technology
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A992.a

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

PolarFire SoC Discovery Kit

The Microchip Technology PolarFire SoC Discovery Kit features the PolarFire SoC FPGA which has a 5-core, 64-bit CPU cluster based on the RISC-V ISA. The FPGA supports Linux and real-time applications. The microchip kit is built around the MPFS095 with 95K logic elements, 1GB DDR4 memory, an SD card slot for Linux booting, and Gigabit Ethernet. The device also has three UART connections, microBUS expansion for click boards, and a 40-pin Raspberry Pi Connector for connecting Raspberry Pi hats - all controllable via I2C and SPI protocols.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.