EV6613-V-00A

Monolithic Power Systems (MPS)
946-EV6613V00A
EV6613-V-00A

Mfr.:

Description:
Power Management IC Development Tools 45V, 5A, Simple H-Bridge Driver Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp940.599 Rp940.599

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Brushed DC Motion Controller
4.5 V to 45 V
MP6613GV
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 6.35 cm x 6.35 cm
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV6613-V-00A H-Bridge Driver Evaluation Board

Monolithic Power Systems (MPS) EV6613-V-00A H-Bridge Driver Evaluation Board is designed to demonstrate the capabilities of the MP6613 Simple H-Bridge Motor Driver ICs. This eval board can drive brushed DC motors or other loads. The MPS MP6613 H-Bridge Motor Driver ICs operate from an input voltage (VIN) up to 45V and deliver load currents up to 5A. The QFN-28 (4mm x 5mm) packaged MP6613 supports several control modes, which can be configured via the pins. Input control signals are generated on the board or come from an external controller via the connector on the board.