RDK-928

Power Integrations
869-RDK-928
RDK-928

Mfr.:

Description:
Power Management IC Development Tools Reference Design Kit for INN4073C InnoSwitch4-CZ PowiGaN

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.834.600 Rp1.834.600

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
AC/DC Converter
90 V to 265 V
INN4073C, CPZ1062M, MIN1072M
InnoSwitch
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 45 mm x 45 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InnoSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RDK-928 Reference Design Kit

Power Integrations RDK-928 Reference Design Kit demonstrates a 60W USB PD 3.0 Power Supply circuit based on the INN4073C InnoSwitch™ 4-CZ Flyback Switcher and the CPZ1062M ClampZero™ Active Clamp IC. The InnoSwitch4-CZ Switchers combine with the ClampZero Active Clamp ICs to dramatically improve the efficiency of flyback power converters, especially those requiring a compact form factor. Power Integrations RDK-928 Reference Design Kit provides a 5V, 9V, 15V, or 20V output at 3A. This design shows the high power density and efficiency possible due to the high level of integration of the INN4073C InnoSwitch4-CZ and the CPZ1062M ClampZero Active Clamp IC. The Reference Design Kit also incorporates the input capacitor volume-reduction capabilities of the MIN1072M MinE-CAP IC.