AEK-SNS-2TOFM1

STMicroelectronics
511-AEK-SNS-2TOFM1
AEK-SNS-2TOFM1

Mfr.:

Description:
Distance Sensor Development Tool Predefined gesture detection system based on FlightSense technology sensors

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.214.322 Rp1.214.322

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Boards
FlightSense technology Sensor
12 V
Predefined gesture detection system
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Time-of-Flight distance-ranging Sensors
Interface Type: CAN
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 57,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
5A991.b.4.a

AEK-SNS-2TOFM1 Predefined Gesture Detection System

STMicroelectronics AEK-SNS-2TOFM1 Predefined Gesture Detection System includes two Time-of-Flight distance-ranging sensors. The sensors are placed at a distance of 23cm one from the other. The onboard SPC582B60E1 microcontroller reads the sensor data and detects a predefined hand/foot gesture. This solution is designed for power liftgate applications, to open/close the trunk with a predefined foot movement.