STM32MP257F-EV1

STMicroelectronics
511-STM32MP257F-EV1
STM32MP257F-EV1

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation Board for STM32MP257F MPU

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
24
Expected 26/02/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.505.778 Rp4.505.778

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32MP2
Evaluation Boards
STM32MP257
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32MP257F-DK Discovery Kit

STMicroelectronics STM32MP257F-DK Discovery Kit is designed as a complete development and demonstration platform for the ST STM32MP257FAK3 based on the Arm® Cortex® A35 and M33. The Discovery Kit leverages the capabilities of STM32MP2 series microprocessors so users can develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor (Arm dual-core Cortex-A35) and STM32CubeMP2 software for the coprocessor (Arm Cortex-M33).

STM32MP257F-EV1 Evaluation Board

STMicroelectronics STM32MP257F-EV1 Evaluation Board is a development platform for the STM32MP257FAI3, which features Arm® Cortex®-A35 and M33 cores. It supports STM32 MPU OpenSTLinux distribution software for the main processor (dual-core Cortex-A35) and STM32CubeMP2 software for the coprocessor (Cortex-M33). The STMicroelectronics STM32MP257F-EV1 includes an ST-LINK embedded debug tool, LEDs, push-buttons, three 1Gbit/s Ethernet ports, two CAN FD ports, and a USB Type-C™ DRD connector. Additionally, the board has a GPIO expansion connector compatible with Raspberry Pi® shields and a mikroBUS™ expansion connector for further functionality.