DRV8328AEVM

Texas Instruments
595-DRV8328AEVM
DRV8328AEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8328A three-phase PWM motor driver ev

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.400.024 Rp2.400.024

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
4.5 V to 60 V
DRV8328A
DRV8328A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Gate Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8328AEVM Motor Driver Evaluation Module

Texas Instruments DRV8328AEVM Motor Driver Evaluation Module (EVM) is a 30A, 3-phase brushless DC drive stage based on the DRV8328A gate driver for BLDC motors. The DRV8328 incorporates three diodes for bootstrap operation without the need for external diodes. The evaluation module includes a current shunt amplifier for low-side current measurement and configurability to evaluate all variants of the DRV8328 device (A, B, C, and D). This evaluation module includes switches, potentiometers, and resistors for assessing settings such as VDS overcurrent threshold, driver dead time, integrated LDO output, or a gate driver shutoff pin.