AMUB-20-00

Move-X
384-AMU10A0
AMUB-20-00

Mfr.:

Description:
RF Development Tools Cicerone board -- Arduino MKR compatible DVK board based on Move-X MAMWLE LoRa module and u-blox MAX-M10S GNSS module.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.220.192 Rp1.220.192

Product Attribute Attribute Value Select Attribute
Move-X
Product Category: RF Development Tools
RoHS:  
Development Boards
Radio Module
STM32WLE5
48 MHz
Brand: Move-X
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: AMU10A0 (Cicerone)
Subcategory: Development Tools
Tradename: Cicerone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

Cicerone LoRa®/GNSS Board

Move-X Cicerone LoRa®/GNSS Board is a high-performance, low-power, Arduino MKR-compatible development board based on the MAMWLE LoRa Module and the u-blox MAX-M10S GNSS Module. The Cicerone Board delivers best-in-class GNSS, long-range wireless connection, and high-performance MCU processing in a low-power solution for optimal battery life.