DFR0778

DFRobot
426-DFR0778
DFR0778

Mfr.:

Description:
Interface Development Tools RS232 Connector Expansion Shield for LattePanda Alpha&Delta

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp456.815 Rp456.815

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Development Tools
RoHS:  
Brand: DFRobot
Product Type: Interface Development Tools
Series: 3 Delta
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS232 Connector Expansion Shield

DFRobot RS232 Connector Expansion Shield is designed to expand one RS232 port (D-sub, 9-pin, male) with high reliability for LattePanda Alpha and LattePanda Delta. This shield employs FTDI USB to serial port chip and features an industrial-grade isolated transceiver module. The RS482 connector expansion shield also features signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance, and bus protection. The bus protection supports reliable data transmission and can effectively protect the LattePanda mainboard for providing a high-reliability connection for point-to-point. This shield employs a stackable connection that allows it to be easily fixed onto the LattePanda mainboard by copper columns without blocking the heat dissipation area of the mainboard. This can be safely applied in industrial scenarios.