PGA26E19BA-SWEVB006

Panasonic
667-PGA26E19BASWEVB6
PGA26E19BA-SWEVB006

Mfr.:

Description:
Power Management IC Development Tools 600Vdc 190mOhm X-GaN Chopper EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.453.899 Rp27.269.495

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
400 V
PGA26E19BA, AN34092B
PGA26ExxBA-06
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Description/Function: Chopper evaluation board
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: X-GaN
Unit Weight: 495,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8473302000
MXHTS:
8542330201
ECCN:
EAR99

X-GaN Power Solutions

Panasonic 600V Gallium Nitride (X-GaN) is a very hard, mechanically stable wide-bandgap semiconductor material with high heat capacity and thermal conductivity. In its pure form, it resists cracking and can be deposited in a thin film on sapphire (AL2O3) or silicon carbide (SiC), despite the mismatch in their lattice constants. X-GaN can be doped with silicon (Si) or with oxygen to n-type and with magnesium (Mg) to p-type; however, the Si and Mg atoms change the way the X-GaN crystals grow, introducing tensile stresses and making them brittle.

PGA26E19BA X-GaN Chopper Evaluation Board

Panasonic PGA26E19BA6 X-GaN Chopper Evaluation Board is designed using an X-GaN driver that measures the high-speed switching characteristics of X-GaN power transistors during turn-on and turn-off. This evaluation board operates with 400V input voltage, 12V supply voltage, and 5V external clock voltage. The PGA26E19BA  evaluation board comes with an on-resistance value of 190mΩ. Panasonic PGA26E19BA6 X-GaN Chopper Evaluation Board is ideal for X-GaN power FET characterization and flyback topology.

FEATURED PRODUCTS
PANASONIC