1.01.0320.21110

HMS Networks
898-1.01.0320.21110
1.01.0320.21110

Mfr.:

Description:
Interface Development Tools CAN-IB600/PCIe 2 CAN FD; isol.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.493.626 Rp12.493.626

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Interface Development Tools
RoHS:  
Ethernet Modules
Bulk
Brand: HMS Networks
Dimensions: 64 mm x 105 mm
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Interface Development Tools
Series: IXXAT
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: IXXAT
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ixxat USB-to-CAN V2 Starter Kit

HMS Networks Ixxat USB-to-CAN V2 Starter Kit provides a ready-to-go solution for connecting CAN networks to computers, ideal for getting started with CAN applications. This kit includes a USB-to-CAN V2 professional interface, two RJ45-to-Sub-D9 adapter cables, a ribbon cable with four D-Sub 9 connectors, two termination resistors, and a gender changer for easy setup right out of the box. The Ixxat starter kit features a dual CAN connection, high-speed USB connectivity, comprehensive driver compatibility, and overvoltage protection. HMS Networks Ixxat USB-to-CAN V2 Starter Kit includes canAnalyser3 Mini software in the VCI V4 download package, enabling the first steps in analyzing and monitoring CAN networks.