XR77103ELBTR-G1R2-EVK G.hn

MaxLinear
701-77103ELBTRG1R2EK
XR77103ELBTR-G1R2-EVK G.hn

Mfr.:

Description:
Power Management IC Development Tools XR77103ELBTR-G1R2 Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.507.858 Rp1.507.858

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 14 V
1.1 V, 1.5 V, 3.3 V
XR77103
XR77103
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

XR77103EVB Evaluation Boards

MaxLinear XR77103EVB Evaluation Boards provide a convenient demo platform for MaxLinear XR77103 Universal PMIC Buck Regulators. In addition to an evaluation board, the XR77103EVB-DEMO-1-KIT includes a controller board that allows connection to a PC. This feature enables developers to program the XR77103 using MaxLinear PowerArchitect™ 4, an intuitive, easy-to-use GUI software package for developing power supplies with MaxLinear's integrated power controllers. PowerArchitect 4 empowers engineers to create complex sequencing schemes and modify voltage, current, and other parameters in real-time.