MCP2515DM-BM

Microchip Technology
579-MCP2515DM-BM
MCP2515DM-BM

Mfr.:

Description:
Interface Development Tools CAN Bus Monitor Demo Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.626.230 Rp2.626.230

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
RoHS:  
Demonstration Kits
CAN Controller
MCP2515
Brand: Microchip Technology
Description/Function: MCP2515 CAN Bus Monitor Demo Board kit
Interface Type: CAN, SPI, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542320299
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MCP2515-DB-BM CAN Bus Monitor Demo Board Kit

Microchip Technology MCP2515-DB-BM CAN Bus Monitor Demo Board Kit evaluates the MCP2515 in a Controller Area Network bus environment. The kit contains two identical boards that can be connected to create a two-node CAN bus, which can be controlled and/or monitored with the included PC interface. Either or both boards can also be connected to an existing CAN bus. Users can configure the MCP2515 registers, send CAN messages, and receive CAN messages using the PC interface.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.