EVM54504-BS-00A

Monolithic Power Systems (MPS)
946-EVM54504-BS-00A
EVM54504-BS-00A

Mfr.:

Description:
Power Management IC Development Tools Dual 12A and Dual 5A Output Step-Down Module Evalution Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp479.014 Rp479.014

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 16 V
600 mV to 5.5 V
MPM54504
EVM54504-BS-00A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVM54504-BS-00A Evaluation Board

Monolithic Power Systems (MPS) EVM54504-BS-00A Evaluation Board is a demonstration and development platform for the MPM54504 DC-DC Power Module. The MPM54504 is a 16V input, quad-output step-down power module. The device can provide up to 5A of continuous output current per output, with excellent load and line regulation across a wide input range. The MPM54504 has internal auto-compensation, eliminating the need for external compensation components. The output voltage is adjustable from 0.6V to 5.5V and can be set via a single resistor.