RDHP-1608

Power Integrations
869-RDHP-1608
RDHP-1608

Mfr.:

Description:
Power Management IC Development Tools SID1182K Base BRD Up to 800V DC-Link

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.751.900 Rp2.751.900

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Base Boards
IGBT Driver
5 V
SID11
Brand: Power Integrations
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Fluxlink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8542399901
ECCN:
EAR99

SCALE-iDriver™ ICs Reference Design Boards

Power Integrations SCALE-iDriver™ ICs Reference Design Boards are designed to evaluate SCALE-iDriver ICs. These Power Integrations evaluation boards feature electrical interfaces, basic active clamping, and short-circuit detection with advanced soft shutdown. The typical applications of these boards include general-purpose drives, UPS, and solar power.