DS90UB964-Q1EVM

Texas Instruments
595-DS90UB964-Q1EVM
DS90UB964-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB964-Q1 DESERIA LIZER HUB EVAL BOAR

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.987.970 Rp10.987.970

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
FPD-Link III Deserializer
DS90UB96X-Q1
AEC-Q100
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: DS90UB964
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DS90UB964-Q1 Deserializer Evaluation Modules

Texas Instruments DS90UB964-Q1 Deserializer Evaluation Modules (EVMs) are versatile camera hubs capable of connecting serialized camera data received from 4 independent video data streams via an FPD-Link III interface. When coupled with DS90UB913A/913Q serializers, the DS90UB964-Q1 receives data from 1 Megapixel image sensors supporting a 720p/800p/960p resolution at 30Hz or 60Hz frame rates. Data is received and aggregated into a MIPI CSI-2 compliant output to interconnect a downstream processor. A second MIPI CSI-2 output port provides additional bandwidth or offers a second replicated output. The Texas Instruments DS90UB964-Q1EVMTDA includes a Samtec connector for the CSI-2 output that easily connects to the TDA3x evaluation module.