TPS1685EVM

Texas Instruments
595-TPS1685EVM
TPS1685EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1685 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.506.145 Rp4.506.145

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Hot Swap Voltage Controller
40 V to 60 V
TPS1685
TPS1685
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: eFuse Device
Maximum Operating Temperature: + 70 C
Output Current: 40 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

TPS1685EVM Evaluation Module

Texas Instruments TPS1685EVM Evaluation Module is designed to facilitate the evaluation of the TPS1685 eFuse. The TPS1685EVM includes two TPS16851 eFuses connected in parallel to demonstrate a 54V (typical) and 40A (steady state) configuration. The TI TPS1685EVM Evaluation Module integrates two TPS16851 devices in parallel, which supports a 2kW input power path protection setup at an input voltage of 48V.