TPSM82913EVM

Texas Instruments
595-TPSM82913EVM
TPSM82913EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82913 evaluation module for 3-A low-

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.078.928 Rp1.078.928

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
TPSM8291x
TPSM82913
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Step-Down MicroSiP Power Module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPSM8291xEVM Evaluation Modules

Texas Instruments TPSM8291xEVM Evaluation Modules allow users to evaluate the TPSM8291x buck power modules in small 4.5mm by 5.5mm QFN packages. The TPSM8291x feature 2A and 3A pin-to-pin compatiblity, low-noise (<20μVRMS), and low-ripple (<10μVRMS). The BSR213-001 facilitates the 3A TPSM82913 to output a 1.2V output voltage from input voltages between 3V and 17V. Meanwhile, the BSR213-002 utilizes the 2A TPSM82912 to output a 3.3V output voltage from input voltages up to 17V.