EV1HMC881ALP5

Analog Devices
584-EV1HMC881ALP5
EV1HMC881ALP5

Mfr.:

Description:
Active Filter Development Tools HMC881 Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.851.413 Rp13.851.413

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filter Development Tools
RoHS:  
Evaluation Boards
HMC881A
2.4 GHz to 4 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Active Filter Development Tools
Series: HMC881
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV1HMC881ALP5 Evaluation Kit

Analog Devices EV1HMC881ALP5 Evaluation Kit is designed to help engineers evaluate the HMC881A, an MMIC low-pass filter. All RF traces are routed on Layer 1 (primary side), and the remaining three layers are ground planes that provide a solid ground for RF transmission lines. The top dielectric material is Rogers 4350, which offers low-loss performance. The prepreg material in Layer 2 attaches the Isola 370HR core layer with copper traces layers above and below the core layer. Both prepreg material and the Isola 370HR core layer are used to achieve the required board finish thickness.