EVAL-ADA4510-2ARMZ

Analog Devices
584-EVALADA45102ARMZ
EVAL-ADA4510-2ARMZ

Mfr.:

Description:
Amplifier IC Development Tools Eval Board - MSOP Dual

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp797.868 Rp797.868

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4510-2
Brand: Analog Devices
For Use With: Operational Amplifier
Product Type: Amplifier IC Development Tools
Series: ADA4510
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-KW4502Z Demonstration Board

Analog Devices EVAL-KW4502Z Demonstration Board is for evaluating the low-frequency noise of three general operational amplifiers (op amp): (1) low power op amp, (2) low noise, bipolar op amp, and (3) low noise, zero-drift op amp. The EVAL-KW4502Z uses ADA4510-2, which is a dual-channel, 40V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input, and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. More importantly, it can operate in low voltage supplies such as +/-5V, provided by the ADALM2000 Active Learning Module.

EVAL-ADA4510-2ARx Evaluation Boards

Analog Devices Inc. EVAL-ADA4510-2ARx Evaluation Boards test the ADA4510-2 dual-channel, low-input bias current amplifier. The Analog Devices Inc. EVAL-ADA4510-2ARx uses surface-mount components (SMT) in size 0603, except for bypass capacitors and termination resistors. The boards offer various unpopulated resistor and capacitor spots for flexibility in different applications. The boards support photodiode sensors for configuring a transimpedance amplifier (TIA) and feature an optimized layout with guarding for low leakage and parasitic capacitance in TIA applications.