MAX49925EVKIT#

Analog Devices / Maxim Integrated
700-MAX49925EVKIT#
MAX49925EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools EVKIT, Bi-directional, Wide Positive and

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.811.055 Rp4.811.055

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Current Sense
MAX49925
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
903090000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
BRHTS:
90309090
ECCN:
EAR99

MAX49925EVKIT Evaluation Kit

Analog Devices Inc. MAX49925EVKIT Evaluation Kit is a fully tested and assembled circuit that demonstrates the capabilities of the MAX49925. The MAX49925 is a high-precision, high-voltage, bidirectional current sense amplifier for PWM applications, such as servo motor control and solenoid drive. The MAX49925 is ideal for 48V, or less BLDC, induction motor applications (such as robotics), pick-and-place machines, 3D prints, or other servo motor control systems. The MAX49925 has an extended protective immunity from -42V to +80V, protecting from a reverse battery and high voltage spikes. This feature also can reduce the BOM complexity at the system level since a smaller TVS might be required. The Analog Devices Inc. MAX49925EVKIT is available in a 2” x 2” PCB and operates over the automotive temperature range of -40°C to +125°C. The evaluation kit demonstrates the MAX49925 in a 10-pin TDFN package with four gain options of 10V/V, 20V/V, 50V/V, and 100V/V, combining the Gain1 and Gain2 pins.