INA280EVM

Texas Instruments
595-INA280EVM
INA280EVM

Mfr.:

Description:
Amplifier IC Development Tools INA280 current sensi ng evaluation modul

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp550.563 Rp550.563

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA280
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: INA280
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA280EVM Current Sensing Evaluation Module

Texas Instruments INA280EVM Current Sensing Evaluation Module (EVM) is a small module with five completely independent boards that can be broken off by the designer. Five schematically identical boards are available for each of the five gain variations of the Texas Instruments INA280 with inputs up to 120V common mode and 5A (onboard shunt) input capability. Each board provides test points for VS, GND, and OUT and a terminal block for VIN+ and VIN-. Pads and sockets allow for quick implementation of input and output filtering, as well as an onboard 2512-size shunt resistor.