LMH9135RRLEVM

Texas Instruments
595-LMH9135RRLEVM
LMH9135RRLEVM

Mfr.:

Description:
Amplifier IC Development Tools 3.55-GHz differentia l in to single-ende

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Development Boards
Differential Amplifiers
LMH9135
3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LMH9135 Amplifier
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMH9135RRLEVM Amplifier Evaluation Module (EVM)

Texas Instruments LMH9135RRLEVM Amplifier Evaluation Module (EVM) evaluates the LMH9135 device, a differential input to single-ended output 18dB gain block amplifier available in a 2x2mm2 12-pin RRL package. The device is well suited to support requirements for the next generation 5G m-MIMO active antenna system while interfacing the output of a transceiver and driving power amplifier (PA) input. The Texas Instruments LMH9135RRLEVM is designed to quickly demonstrate the functionality and performance of the LMH9126 for a 3.55GHz transmit application with 600MHz of 1dB BW. The board is set up by default for 100Ω differential input matching and 50Ω single-ended output matching for easy interface with 50Ω test equipment. The evaluation module can connect to a +3.3V power supply, signal source, and test instruments through onboard connectors.