OPAMPEVM-MSOPTSSOP

Texas Instruments
595-OPAMPVMMSOPTSSOP
OPAMPEVM-MSOPTSSOP

Mfr.:

Description:
Amplifier IC Development Tools Univ EVM for Single/ Dual/Quad Op Amp

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 09/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp119.066 Rp119.066

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Universal Evaluation Boards
Operational Amplifiers
MSOP/TSSOP Package
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: OPAMP-MSOPTSSOP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 86,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPAMPEVM-MSOPTSSOP Evaluation Board

Texas Instruments OPAMPEVM-MSOPTSSOP Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has three separate circuit development areas that can be snapped apart and separated. The Texas Instruments OPAMPEVM-MSOPTSSOP supports packages of MSOP-8, MSOP-10, TSSOP-14, and TSSOP-16.

Universal Operational Amplifier EVMs

Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.