OPA2863DGKEVM

Texas Instruments
595-OPA2863DGKEVM
OPA2863DGKEVM

Mfr.:

Description:
Amplifier IC Development Tools Evaluation module fo r OPA2863 very low-

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.448 Rp3.280.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
High Speed Amplifiers
OPA2863
2.7 V to 12.6 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for OPA2863 RRIO High-Speed Op-Amp
Product Type: Amplifier IC Development Tools
Series: OPA2863DGK
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA2863DGKEVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA2863DGKEVM Op Amp Evaluation Module (EVM) is designed to evaluate the dual-channel OPA2863 amplifier in the DGK (VSSOP-8) package. The OPA2863 is a low-power, unity-gain stable, rail-to-rail input/output, voltage-feedback operational amplifier designed to operate over a power-supply range of 2.7V to 12.6V. The OPA2863DGKEVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The evaluation module can connect to power, signal source, and test instruments through onboard connectors. The evaluation module is configured for easy connection with common 50Ω laboratory equipment at its inputs and outputs. Each amplifier is configured for single-ended inputs with a non-inverting signal gain of 1V/V at the device output. The Texas Instruments OPA2863DGKEVM has a total onboard load of 2kΩ for each amplifier. The output resistor network converts the output to a 50Ω impedance source. The evaluation module can be easily configured for other functions, gains, and single- or split-supply operations.