MAX44267EVKIT#

Analog Devices / Maxim Integrated
700-MAX44267EVKIT#
MAX44267EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools +15V Single-Supply, Dual Op Amp with 10V Output Range

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.338.524 Rp1.338.524

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Operational Amplifiers
MAX44267
12 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for MAX44267 in 14-pin TSSOP package
For Use With: MAX44267
Product Type: Amplifier IC Development Tools
Series: MAX44267
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 227,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8532331000
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX44267EVKIT Evaluation Kit

Maxim MAX44267EVKIT Evaluation Kit provides a proven design for evaluating the MAX44267. The MAX44267 is a Beyond-the-Rails™ precision, low-noise, low-drift, dual operational amplifier (op-amp) in a 14-pin TSSOP package. The evaluation kit uses a proven PCB layout and is fully assembled and tested. Each evaluation kit circuit is pre-configured as non-inverting amplifiers. They can be adapted to other topologies by changing a few components. The evaluation kit comes with an MAX44267AUD+ already installed.