MIKROE-3505

Mikroe
932-MIKROE-3505
MIKROE-3505

Mfr.:

Description:
Amplifier IC Development Tools L meter Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Amplifier IC Development Tools
RoHS:  
Add-On Boards
Comparator
LM311D
5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Amplifier IC Development Tools
Series: L Meter
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-3309 Waveform Click

Mikroe MIKROE-3309 Waveform Click is a sine/triangle/square waveform generator that reproduces frequencies up to 12MHz. This Mikroe click incorporates the Analog Devices AD9833 Direct Digital Synthesis (DDS) low-power programmable waveform generator IC. The AD9833 IC requires a very low count of additional components apart from the external clock source. This click features low power consumption, 28-bit accumulator resolution, integrated sinewave Read Only Memory Look-Up Table (ROM LUT), and a high-quality SMA connector for signal protection. The waveform click comes with Analog Devices AD5227 64-position digital potentiometer and ADA4891 high-speed rail-to-rail operational amplifier. This click is supported by a mikroSDK-compliant library that simplifies software development. Typical applications include test equipment, frequency sweep/clock generators, line loss or attenuation testers, waveform generators, and fluid flow measuring applications.

MIKROE-3505 L Meter Click Board

Mikroe MIKROE-3505 L Meter Click Board is a compact and accurate click board for measuring and monitoring the inductance of external components. The LM311 measures the frequency of the LC circuit and the unknown inductance value based on the known capacitance value. This Mikroe click board is based on the design of a single high-speed voltage comparator LM311. The mikroSDK-compliant library supports the MIKROE-3505. This click board is thoroughly tested and can be readily used on a system equipped with the mikroBUS™ socket. This click board has a General Purpose Input/Output (GPIO) interface.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp201.806 Rp201.806