TLV3601EVM

Texas Instruments
595-TLV3601EVM
TLV3601EVM

Mfr.:

Description:
Amplifier IC Development Tools TLV3601 evaluation m odule high-speed co

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Comparator
TLV3601, TLV3603
2.4 V to 5.5 V
Brand: Texas Instruments
For Use With: High-Speed Comparator
Product Type: Amplifier IC Development Tools
Series: TLV3601
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV3601EVM Comparator Evaluation Module (EVM)

Texas Instruments TLV3601EVM Comparator Evaluation Module (EVM) is designed to evaluate the TLV3601 and TLV3603. The TLV3601 and TLV3603 are 2.5ns high-speed rail-to-rail comparators with push-pull outputs. The evaluation module has layout options to make it simple to evaluate the performance with different measurement tools. The output of the Texas Instruments TLV3601 allows for direct connection to a 50Ω terminated oscilloscope input or a high-speed, high impedance FET probe. The PCB footprint for the comparator accommodates either the 5-pin SC70 TLV3601 or the 6-pin SC70 TLV3603 to be soldered on the board.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
17
Expected 05/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.875.512 Rp1.875.512