SOMO-II

4D Systems
971-SOMO-II
SOMO-II

Mfr.:

Description:
Audio IC Development Tools Audio-Sound Module

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp549.463 Rp549.463

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Audio IC Development Tools
RoHS:  
Demonstration Boards
Audio
3.3 V to 5 V
Bulk
Brand: 4D Systems
Description/Function: Can play MP3 audio files from a Micro-SD card
Interface Type: 2-Wire, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 300 mA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
3926909990
USHTS:
8519813020
JPHTS:
392690029
TARIC:
8519810090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOMO-II Embedded Audio-Sound Module

4D Systems SOMO-II (Sound Module 2) is a tiny Audio-Sound module that can play MP3 audio files stored on a micro-SD card (or USB 2.0 Flash drive with extra components), such as voice and music. The SOMO-II features an onboard 16bit MCU, specifically designed for hardware audio decoding. The SOMO-II supports both FAT16 and FAT32 formatted micro-SD and USB Flash Drives up to 32Gb in size, and features a 24-bit DAC output with support for all MP3 bit rates (11172-3 & ISO13813-3 3 Layer Audio Decoding) with 8Khz to 48Khz Sampling Rate. The compact 16pin drop-in-module takes up very minimal board space and is ideal for any application that requires embedded audio. The SOMO-II features an on-board mono Amplifier capable of driving a 4ohm 3 Watt speaker directly (see Section 4.4). It also features stereo DAC output for connecting directly to headphones or into an external amplifier. With only 2 push buttons, a 3.3V to 5V battery, and a speaker, an extremely compact and low component count MP3-Player like system can be implemented. In short, 4D Systems SOMO-II offers a very flexible, compact, and low cost embedded audio solution for many applications.