AC327755

Microchip Technology
579-AC327755
AC327755

Mfr.:

Description:
Audio IC Development Tools PIC32 Audio Codec Daughter Card-AK7755

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.159.651 Rp1.159.651

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Audio IC Development Tools
RoHS:  
Daughter Boards
Audio
AK7755
Brand: Microchip Technology
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
EAR99

PIC32 Audio Codec Daughter Card (AC327755)

Microchip Technology PIC32 Audio Codec Daughter Card (AC327755) is a high-performance stereo codec board for selected hardware development platforms. This board features the AK7755 Stereo Codec Module, which includes built-in microphone and headphone amplifiers. The AK7755 Module is a 16/20/24-bit Audio Codec with I2C and I2S serial interfaces. The I2C interface is used for control command transfer. The I2S interface is used for Audio data output. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.