DEV-11013

SparkFun
474-DEV-11013
DEV-11013

Mfr.:

Description:
Audio IC Development Tools LilyPad MP3

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.036.549 Rp1.036.549

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Audio IC Development Tools
RoHS:  
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Overview

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8543709860
TARIC:
8534001900
ECCN:
EAR99

LilyPad MP3

SparkFun LilyPad MP3 is an all-in-one audio solution containing an Arduino-compatible microcontroller, MP3 audio decoder chip, micro-SD card socket, and a stereo audio amplifier. SparkFun Lilypad MP3 board comes with a headphone jack and five trigger inputs that can also be used as analog, serial, and I2C (wire) connections. This Mp3 board features a header for an optional RGB rotary encoder and a 5V FTDI basic breakout board for battery charging and reprogramming.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.