OPA1622EVM

Texas Instruments
595-OPA1622EVM
OPA1622EVM

Mfr.:

Description:
Audio IC Development Tools OPA1622 EVALUATION M ODULE

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
6
Expected 25/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp550.563 Rp550.563

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
OPA1622
5 V
Brand: Texas Instruments
Description/Function: Evaluation module for OPA1622 audio operational amplifier
Product Type: Audio IC Development Tools
Series: OPA1622
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 182,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA1622EVM Op Amp Evaluation Module

Texas Instruments OPA1622EVM Op Amp Evaluation Module (EVM) is a hardware platform for evaluating the performance of the OPA1622 audio operational amplifier. On the evaluation module, each channel of the OPA1622 is configured as a difference amplifier that receives a differential input signal from an audio analyzer or audio DAC and outputs a single-ended signal. The Texas Instruments OPA1622EVM includes a headphone connector that allows users to hear the audio quality of the OPA1622 using the headphone(s) of their choice. With high linear output current of 80mArms, the OPA1622EVM can drive headphone loads of 8Ω, 16Ω, 32Ω, 300Ω, 600Ω and higher.