PCMD3140Q1EVM-PDK

Texas Instruments
595-PCMD3140Q1EVMPDK
PCMD3140Q1EVM-PDK

Mfr.:

Description:
Audio IC Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.381.208 Rp4.381.208

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio ADC
PCMD3140-Q1
Brand: Texas Instruments
For Use With: 4-Channel PDM Input to TDM or I2S Output Converter
Interface Type: USB
Product Type: Audio IC Development Tools
Series: PCMD3140
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCMD3140EVM-PDK Performance Demonstration Kit

Texas Instruments PCMD3140EVM-PDK Performance Demonstration Kit is a platform for evaluating the performance and capabilities of the PCMD3140. The PCMD3140 is a high-performance, pulse-density modulation (PDM) input to time-division multiplexing (TDM) or inter-IC sound (I2S) output converter that supports simultaneous sampling of up to four digital channels for the PDM microphone input.

ADCx120Q1EVM-PDK & PCMD3140Q1EVM-PDK Eval Modules

Texas Instruments ADCx120Q1EVM-PDK and PCMD3140Q1EVM-PDK Evaluation Modules are optimal to test the capabilities of the PCM3120-Q1 and PCMD3140-Q1 devices. The PCM3120-Q1 device is a stereo, high-performance audio analog-to-digital converter (ADC) intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. The TI PCMD3140-Q1 is a high-performance, pulse-density modulation (PDM) input to time-division multiplexing (TDM) or I2S output converter that supports simultaneous sampling of up to four digital channels for the PDM microphone input.