TAS2770EVM-STEREO

Texas Instruments
595-TAS2770EVMSTEREO
TAS2770EVM-STEREO

Mfr.:

Description:
Audio IC Development Tools TAS2770EVM-STEREO

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.582.912 Rp6.582.912

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS2770
4.5 V to 16 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Output Power: 18.3 W
Product Type: Audio IC Development Tools
Series: TAS2770-STEREO
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TAS2770EVM-STEREO Evaluation Module

Texas Instruments TAS2770EVM-STEREO Digital Input, Class-D, IV Sense Audio Amplifier Evaluation Module is designed for developers using a simple module pre-configured as a stereo solution. The kit offers an efficient way of assessing stereo and mono solutions. The Texas Instruments TAS2559YZEVM can be connected, providing a stereo or mono speaker solution for protection. The connected TAS2559YZEVM creates the speaker protection algorithm controlled and tuned using PPC3. The TAS2559YZEVM and the PPC3 must be ordered separately and are not included in the TAS2770YFFEVM Evaluation Kit.