PCM9211EVM-U

Texas Instruments
595-PCM9211EVM-U
PCM9211EVM-U

Mfr.:

Description:
Audio IC Development Tools PCM9211EVM-U Eval Mo d

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.381.208 Rp4.381.208

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Transceiver
PCM9211
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 216 KHz Digital Audio Interface Transceiver
Interface Type: I2C, USB
Operating Supply Current: 13 mA
Product Type: Audio IC Development Tools
Series: PCM9211-U
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 86,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PCM9211EVM-U Evaluation Module

Texas Instruments PCM9211EVM-U Evaluation Module (EVM) is a complete evaluation module for the PCM9211 digital audio transceiver and ADC. The TI PCM9211EVM-U is supported by TI CodecControl software, a block diagram-based graphical user interface for TI audio codecs. The USB interface of the TI PCM9211EVM-U provides power, control, and streaming audio data to the EVM. This TI evaluation module has connections for external control signals and digital audio data for advanced operation.